Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1027TR750 | |
|---|---|
DigiKey Part Number | 5328-FMCN1027TR750-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1027TR750 |
Description | CONN JACK SOLDER MMBX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Insertion Loss 0.42dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_MMBX-S50-0-1/111_NE | Huber+Suhner, Inc. | 1,012 | 3628-82_MMBX-S50-0-1/111_NE-ND | $95.12000 | Parametric Equivalent |
| 82_MMBX-S50-0-1/111_NH | Huber+Suhner, Inc. | 2,903 | 3628-82_MMBX-S50-0-1/111_NH-ND | $72.84000 | Parametric Equivalent |
| 82_MMBX-S50-0-1/111_NM | Huber+Suhner, Inc. | 116 | 3628-82_MMBX-S50-0-1/111_NMCT-ND | $70.54000 | Parametric Equivalent |
| 82_MMBX-S50-0-13/111_NE | Huber+Suhner, Inc. | 0 | 3628-82_MMBX-S50-0-13/111_NE-ND | $100.22000 | Parametric Equivalent |
| 82_MMBX-S50-0-13/111_NH | Huber+Suhner, Inc. | 0 | 3628-82_MMBX-S50-0-13/111_NH-ND | $54.13450 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64,503.83000 | $64,503.83 |













