
82_MMBX-S50-0-3/111_NM | |
|---|---|
DigiKey Part Number | 3628-82_MMBX-S50-0-3/111_NMTR-ND - Tape & Reel (TR) 3628-82_MMBX-S50-0-3/111_NMCT-ND - Cut Tape (CT) 3628-82_MMBX-S50-0-3/111_NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82_MMBX-S50-0-3/111_NM |
Description | 82_MMBX-S50-0-3/111_NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.54000 | $70.54 |
| 10 | $59.91800 | $599.18 |
| 25 | $56.16280 | $1,404.07 |
| 50 | $53.48260 | $2,674.13 |
| 100 | $50.92890 | $5,092.89 |
| 250 | $48.30296 | $12,075.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $42.50345 | $55,254.49 |



