
FMCA3143-60 | |
|---|---|
DigiKey Part Number  | 5328-FMCA3143-60-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMCA3143-60  | 
Description  | COAX CABLE SHV TO SHV 5'  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Coaxial SHV to SHV RG-58 60.0" (1.5m) 5.0'  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fairview Microwave  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Style  | SHV to SHV  | |
1st Connector  | SHV Jack  | |
1st Contact Gender  | Female  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
1st Connector Mounting Feature  | -  | |
2nd Connector  | SHV Plug  | |
2nd Contact Gender  | Male  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Mounting Feature  | -  | |
Length  | 60.0" (1.5m) 5.0'  | |
Cable Type  | RG-58  | |
Cable Impedance  | 50 Ohms  | |
Connector Impedance  | 50 Ohms  | |
Overall Impedance  | 50 Ohms  | |
Frequency - Max  | 300 MHz  | |
Color  | Black  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 80°C  | |
Ingress Protection  | -  | 

