
FMCA3090-200CM | |
---|---|
DigiKey Part Number | 5328-FMCA3090-200CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA3090-200CM |
Description | COAX CBL BMA TO BMA 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BMA to BMA Hand Formable .047 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BMA to BMA | |
1st Connector | BMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Flange | |
2nd Connector | BMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Flange | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | Hand Formable .047 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |