Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| FMCA2996-36 | |
|---|---|
| DigiKey Part Number | 5328-FMCA2996-36-ND | 
| Manufacturer | |
| Manufacturer Product Number | FMCA2996-36 | 
| Description | COAX CBL N-TYPE TO N-TYPE 36" | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial N-Type to N-Type Hand Formable .047 36.00" (914.40mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fairview Microwave | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Style | N-Type to N-Type | |
| 1st Connector | N-Type Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | N-Type Jack | |
| 2nd Contact Gender | Female | |
| 2nd Connector Mounting Type | Panel Mount | |
| 2nd Connector Mounting Feature | Flange | |
| Length | 36.00" (914.40mm) | |
| Cable Type | Hand Formable .047 | |
| Cable Impedance | 50 Ohms | |
| Connector Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 11 GHz | |
| Color | - | |
| Features | - | |
| Operating Temperature | - | |
| Ingress Protection | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China