
FMCA2981-60 | |
---|---|
DigiKey Part Number | 5328-FMCA2981-60-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2981-60 |
Description | COAX CABLE TNC TO TNC 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC Hand Formable .047 60.0" (1.5m) 5.0' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | Hand Formable .047 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |