FMCA1605-24 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,260.33000
Datasheet
FMCA1605-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1605-24

DigiKey Part Number
5328-FMCA1605-24-ND
Manufacturer
Manufacturer Product Number
FMCA1605-24
Description
COAX CBL BMA TO TNC 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial BMA to TNC 0.086" Semi-Rigid Cable 24.00" (609.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Style
BMA to TNC
1st Connector
BMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
0.086" Semi-Rigid Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes