Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| FMCA2841-100CM | |
|---|---|
| DigiKey Part Number | 5328-FMCA2841-100CM-ND | 
| Manufacturer | |
| Manufacturer Product Number | FMCA2841-100CM | 
| Description | COAX CBL TNC TO TNC 3.3' | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial TNC to TNC Hand Formable .141 39.4" (1.0m) 3.3' | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fairview Microwave | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Style | TNC to TNC | |
| 1st Connector | TNC Jack | |
| 1st Contact Gender | Female | |
| 1st Connector Mounting Type | Panel Mount | |
| 1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
| 2nd Connector | TNC Plug, Right Angle | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 39.4" (1.0m) 3.3' | |
| Cable Type | Hand Formable .141 | |
| Cable Impedance | 50 Ohms | |
| Connector Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 6 GHz | |
| Color | - | |
| Features | - | |
| Operating Temperature | - | |
| Ingress Protection | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China