FMCA2792-150CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $0.00000
FMCA2792-150CM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2792-150CM

DigiKey Part Number
5328-FMCA2792-150CM-ND
Manufacturer
Manufacturer Product Number
FMCA2792-150CM
Description
COAX CBL TNC TO TNC 4.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC Hand Formable .141 59.1" (1.5m) 4.9'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
59.1" (1.5m) 4.9'
Cable Type
Hand Formable .141
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.