
FMCA2697-12 | |
|---|---|
DigiKey Part Number  | 5328-FMCA2697-12-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMCA2697-12  | 
Description  | COAX CBL BNC TO TNC 12"  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Coaxial BNC to TNC RG-223 12.00" (304.80mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fairview Microwave  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Style  | BNC to TNC  | |
1st Connector  | BNC Plug, Right Angle  | |
1st Contact Gender  | Male  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
1st Connector Mounting Feature  | -  | |
2nd Connector  | TNC Plug  | |
2nd Contact Gender  | Male  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Mounting Feature  | -  | |
Length  | 12.00" (304.80mm)  | |
Cable Type  | RG-223  | |
Cable Impedance  | 50 Ohms  | |
Connector Impedance  | 50 Ohms  | |
Overall Impedance  | 50 Ohms  | |
Frequency - Max  | 4 GHz  | |
Color  | Black  | |
Features  | -  | |
Operating Temperature  | -  | |
Ingress Protection  | -  | 

