
FMCA2685-100CM | |
---|---|
DigiKey Part Number | 5328-FMCA2685-100CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2685-100CM |
Description | COAX CBL BNC TO TNC 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-223 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |