Parametric Equivalent
Parametric Equivalent

FMCA2345-48 | |
|---|---|
DigiKey Part Number  | 5328-FMCA2345-48-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMCA2345-48  | 
Description  | COAX CBL 7/16 DIN TO 7/16 DIN 4'  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN TFT-402LF 48.0" (1.2m) 4.0'  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fairview Microwave  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Style  | 7/16 DIN to 7/16 DIN  | |
1st Connector  | 7/16 Plug, Right Angle  | |
1st Contact Gender  | Male  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
1st Connector Mounting Feature  | -  | |
2nd Connector  | 7/16 Plug, Right Angle  | |
2nd Contact Gender  | Male  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Mounting Feature  | -  | |
Length  | 48.0" (1.2m) 4.0'  | |
Cable Type  | TFT-402LF  | |
Cable Impedance  | 50 Ohms  | |
Connector Impedance  | 50 Ohms  | |
Overall Impedance  | 50 Ohms  | |
Frequency - Max  | 5.8 GHz  | |
Color  | Blue  | |
Features  | -  | |
Operating Temperature  | -55°C ~ 150°C  | |
Ingress Protection  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $997.87000 | $997.87 | 



