
FMCA2230-150CM | |
---|---|
DigiKey Part Number | 5328-FMCA2230-150CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2230-150CM |
Description | COAX CBL 4.1/9.5 TO 4.1/9.5 4.9' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to 4.1/9.5 0.250" Flexible Cable 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 4.1/9.5 to 4.1/9.5 | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | 0.250" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,137.06000 | $1,137.06 |