
IM12B10CC1XKMA1 | |
|---|---|
DigiKey Part Number | 448-IM12B10CC1XKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM12B10CC1XKMA1 |
Description | IGBT IPM 1.2KV 24-PWRDIP MOD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.2 kV 24-PowerDIP Module (1.094", 27.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | IM12B10CC1XKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.094", 27.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.78000 | $196.78 |
| 14 | $154.17214 | $2,158.41 |
| 28 | $147.29286 | $4,124.20 |
| 112 | $136.97393 | $15,341.08 |
| 252 | $132.55881 | $33,404.82 |
| 504 | $129.50470 | $65,270.37 |

