
FMCA1886-48 | |
---|---|
DigiKey Part Number | 5328-FMCA1886-48-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1886-48 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type SPP-250LLPL 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | SPP-250LLPL | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,131.24000 | $1,131.24 |