FMCA1828-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1828-12

DigiKey Part Number
5328-FMCA1828-12-ND
Manufacturer
Manufacturer Product Number
FMCA1828-12
Description
COAX CBL 1.85MM TO 1.85MM 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm FM-106LL 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.85mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
FM-106LL
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
67 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$7,450.70000$7,450.70
Manufacturers Standard Package