
FMCA1584-60 | |
---|---|
DigiKey Part Number | 5328-FMCA1584-60-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1584-60 |
Description | COAX CABLE BMA TO SMP 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BMA to SMP 0.086" Semi-Rigid Cable 60.0" (1.5m) 5.0' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | BMA to SMP | |
1st Connector | BMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | 0.086" Semi-Rigid Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |