Parametric Equivalent
Parametric Equivalent

| FMC1212315LF-48 | |
|---|---|
| DigiKey Part Number | 5328-FMC1212315LF-48-ND | 
| Manufacturer | |
| Manufacturer Product Number | FMC1212315LF-48 | 
| Description | COAX CABLE SMA TO SMA 4' | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0' | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fairview Microwave | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Style | SMA to SMA | |
| 1st Connector | SMA Jack | |
| 1st Contact Gender | Female | |
| 1st Connector Mounting Type | Panel Mount | |
| 1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
| 2nd Connector | SMA Jack | |
| 2nd Contact Gender | Female | |
| 2nd Connector Mounting Type | Panel Mount | |
| 2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
| Length | 48.0" (1.2m) 4.0' | |
| Cable Type | RG-316 | |
| Cable Impedance | 50 Ohms | |
| Connector Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 3 GHz | |
| Color | Tan | |
| Features | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $964.66000 | $964.66 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China