
FMC0222085-120 | |
|---|---|
DigiKey Part Number  | 5328-FMC0222085-120-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMC0222085-120  | 
Description  | COAX CBL SMA TO SMP 10'  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Coaxial SMA to SMP Hand Formable .047 120.0" (3.0m) 10.0'  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fairview Microwave  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Style  | SMA to SMP  | |
1st Connector  | SMA Plug  | |
1st Contact Gender  | Male  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
1st Connector Mounting Feature  | -  | |
2nd Connector  | SMP Jack  | |
2nd Contact Gender  | Female  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Mounting Feature  | -  | |
Length  | 120.0" (3.0m) 10.0'  | |
Cable Type  | Hand Formable .047  | |
Cable Impedance  | 50 Ohms  | |
Connector Impedance  | 50 Ohms  | |
Overall Impedance  | 50 Ohms  | |
Frequency - Max  | 18 GHz  | |
Color  | Blue  | |
Features  | -  | |
Operating Temperature  | -65°C ~ 165°C  | |
Ingress Protection  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,096.99000 | $1,096.99 | 

