Parametric Equivalent

| FMAT7439-60 | |
|---|---|
| DigiKey Part Number | 5328-FMAT7439-60-ND | 
| Manufacturer | |
| Manufacturer Product Number | FMAT7439-60 | 
| Description | STEP ATTN JACK SMA 6 GHZ 2 W | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | RF Attenuators 0dB ~ 60dB 0 Hz ~ 6 GHz 50 Ohms 2W Module, SMA Connectors | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fairview Microwave | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Attenuation Value | 0dB ~ 60dB | |
| Frequency Range | 0 Hz ~ 6 GHz | |
| Power (Watts) | 2W | |
| Impedance | 50 Ohms | |
| Package / Case | Module, SMA Connectors | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7,920.84000 | $7,920.84 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China