
FMAT7438-10 | |
---|---|
DigiKey Part Number | 5328-FMAT7438-10-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7438-10 |
Description | FXD ATTN PLUG-JACK BNC 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 4 GHz 75 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 75 Ohms | |
Package / Case | BNC In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $982.57000 | $982.57 |