Adapter Coaxial Connector 1.85mm Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD1202

DigiKey Part Number
5328-FMAD1202-ND
Manufacturer
Manufacturer Product Number
FMAD1202
Description
COAX ADAPT SMA TO 1.85MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
1.85mm Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2,390.69000$2,390.69
10$2,032.46200$20,324.62
25$1,924.89680$48,122.42
Manufacturers Standard Package