
FM51RD1019 | |
---|---|
DigiKey Part Number | 5328-FM51RD1019-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1019 |
Description | ANTENNA TNC PLUG 900 MHZ-930 MHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LPWAN, M2M Whip, Straight RP-TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 900MHz ~ 930MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.630" (16.00mm) | |
Applications | IoT, ISM, LoRa, LPWAN, M2M |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $596.36000 | $596.36 |
10 | $494.91800 | $4,949.18 |
25 | $469.59360 | $11,739.84 |
100 | $441.76080 | $44,176.08 |