
FM1044 | |
|---|---|
DigiKey Part Number | 5328-FM1044-ND |
Manufacturer | |
Manufacturer Product Number | FM1044 |
Description | 4-40 D-SUB HARDWARE JACK SCREW K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.450" (11.43mm) | |
Length - Below Head | 0.500" (12.70mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $388.51000 | $388.51 |


