


MM3Z5V1C | |
---|---|
DigiKey Part Number | MM3Z5V1CTR-ND - Tape & Reel (TR) MM3Z5V1CCT-ND - Cut Tape (CT) MM3Z5V1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z5V1C |
Description | DIODE ZENER 5.1V 200MW SOD323F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 56 Ohms | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.95500 | $9.55 |
100 | $0.36220 | $36.22 |
500 | $0.35398 | $176.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23050 | $691.50 |
6,000 | $0.21403 | $1,284.18 |
9,000 | $0.19757 | $1,778.13 |
75,000 | $0.19451 | $14,588.25 |
150,000 | $0.17942 | $26,913.00 |
300,000 | $0.16673 | $50,019.00 |