MJD32CTF-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUFA76419D3ST

DigiKey Part Number
2156-HUFA76419D3ST-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
HUFA76419D3ST
Description
N-CHANNEL LOGIC LEVEL ULTRAFET
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 75W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
37mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27.5 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
In-Stock: 921
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $218.96 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
466$5.08300$2,368.68