AD5232BRU100-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1532MTCX

DigiKey Part Number
2156-FIN1532MTCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FIN1532MTCX
Description
IC TRANSCEIVER 0/4 16TSSOP
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $218.96 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
533$4.37919$2,334.11