


FDS6898A | |
---|---|
DigiKey Part Number | FDS6898ATR-ND - Tape & Reel (TR) FDS6898ACT-ND - Cut Tape (CT) FDS6898ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6898A |
Description | MOSFET 2N-CH 20V 9.4A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 9.4A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 9.4A | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 9.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1821pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $8.47400 | $84.74 |
100 | $5.66230 | $566.23 |
500 | $4.45594 | $2,227.97 |
1,000 | $4.06773 | $4,067.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.62762 | $9,069.05 |
5,000 | $3.38801 | $16,940.05 |
7,500 | $3.25579 | $24,418.43 |
12,500 | $3.24745 | $40,593.12 |