74LVXC3245MTCX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS6502MTC24X

DigiKey Part Number
FMS6502MTC24XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMS6502MTC24X
Description
IC VIDEO SWITCH 8IN/6OUT 24TSSOP
Customer Reference
Detailed Description
Video Switch IC 1 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FMS6502MTC24X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
8:6
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.135V ~ 5.25V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
115MHz
Features
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable