FDMA3028N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9,992
Unit Price: $5.95000
Datasheet
6-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WDFN
Brushless DC Motor Control | Datasheet Preview

FDMA3028N

DigiKey Part Number
FDMA3028NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMA3028N
Description
MOSFET 2N-CH 30V 3.8A 6MICROFET
Customer Reference
Detailed Description
Mosfet Array 30V 3.8A 700mW Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.8A
Rds On (Max) @ Id, Vgs
68mOhm @ 3.8A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
375pF @ 15V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-MicroFET (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes