


FDC658AP | |
---|---|
DigiKey Part Number | FDC658APTR-ND - Tape & Reel (TR) FDC658APCT-ND - Cut Tape (CT) FDC658APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC658AP |
Description | MOSFET P-CH 30V 4A SUPERSOT6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC658AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1 nC @ 5 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.51600 | $45.16 |
100 | $2.92890 | $292.89 |
500 | $2.24620 | $1,123.10 |
1,000 | $2.02598 | $2,025.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.74607 | $5,238.21 |
6,000 | $1.60510 | $9,630.60 |
9,000 | $1.53328 | $13,799.52 |
15,000 | $1.45257 | $21,788.55 |
21,000 | $1.40479 | $29,500.59 |
30,000 | $1.38561 | $41,568.30 |