
FDC6329L | |
|---|---|
DigiKey Part Number | FDC6329LTR-ND - Tape & Reel (TR) FDC6329LCT-ND - Cut Tape (CT) FDC6329LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6329L |
Description | IC PWR SWITCH P-CH 1:1 SUPERSOT6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6329L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 8V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 8V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 47mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 10 | $7.00800 | $70.08 |
| 25 | $5.85120 | $146.28 |
| 100 | $4.53940 | $453.94 |
| 250 | $3.89552 | $973.88 |
| 500 | $3.49886 | $1,749.43 |
| 1,000 | $3.16680 | $3,166.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.71849 | $8,155.47 |
| 6,000 | $2.65078 | $15,904.68 |
| 9,000 | $2.61686 | $23,551.74 |
| 15,000 | $2.57927 | $38,689.05 |
| 21,000 | $2.55731 | $53,703.51 |
| 30,000 | $2.53619 | $76,085.70 |










