FAN6921MRMY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,974
Unit Price: $21.90000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

FAN6921MRMY

DigiKey Part Number
FAN6921MRMYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN6921MRMY
Description
IC PFC CTRLR CRM 16SOP
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN6921MRMY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
20 µA
Voltage - Supply
8.5V ~ 25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes