
FAN6921BMRMY | |
---|---|
DigiKey Part Number | 488-FAN6921BMRMYTR-ND - Tape & Reel (TR) 488-FAN6921BMRMYCT-ND - Cut Tape (CT) 488-FAN6921BMRMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN6921BMRMY |
Description | IC PFC CTRLR CRM 16SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 20 µA | |
Voltage - Supply | 8.5V ~ 25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.90000 | $21.90 |
10 | $13.82200 | $138.22 |
25 | $11.70280 | $292.57 |
100 | $9.30870 | $930.87 |
250 | $8.13288 | $2,033.22 |
500 | $7.40930 | $3,704.65 |
1,000 | $6.80325 | $6,803.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.75518 | $16,887.95 |
5,000 | $6.60537 | $33,026.85 |
7,500 | $6.53034 | $48,977.55 |
12,500 | $6.44722 | $80,590.25 |