BDX54C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,345
Unit Price: $13.58000
Datasheet

Similar


onsemi
In Stock: 1,986
Unit Price: $11.52000
Datasheet

Direct


STMicroelectronics
In Stock: 2,253
Unit Price: $8.23000
Datasheet

Similar


STMicroelectronics
In Stock: 881
Unit Price: $8.48000
Datasheet

Similar


STMicroelectronics
In Stock: 1,773
Unit Price: $10.45000
Datasheet

Similar


STMicroelectronics
In Stock: 1,086
Unit Price: $15.06000
Datasheet
TIP31AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TIP31AG
TO-220-3

BDX54C

DigiKey Part Number
BDX54COS-ND
Manufacturer
Manufacturer Product Number
BDX54C
Description
TRANS PNP DARL 100V 8A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 65 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
2V @ 12mA, 3A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 3A, 3V
Power - Max
65 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable