74VCX16244MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $5.09386
Datasheet

Similar


Texas Instruments
In Stock: 6,074
Unit Price: $22.38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.27322
Datasheet

Similar


Texas Instruments
In Stock: 1,042
Unit Price: $24.43000
Datasheet

Similar


Texas Instruments
In Stock: 303
Unit Price: $17.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.09850
Datasheet

Similar


Texas Instruments
In Stock: 4,109
Unit Price: $29.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,584
Unit Price: $16.01000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.13000
Datasheet

Similar


Texas Instruments
In Stock: 166
Unit Price: $20.99000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $18.14000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,378
Unit Price: $11.11000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $11.11000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX16244MTDX

DigiKey Part Number
74VCX16244MTDXTR-ND - Tape & Reel (TR)
74VCX16244MTDXCT-ND - Cut Tape (CT)
74VCX16244MTDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VCX16244MTDX
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VCX16244MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types