9478207002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9478207002
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

9495202002

DigiKey Part Number
9495202002-ND
Manufacturer
Manufacturer Product Number
9495202002
Description
FERRITE CORE E 95 SET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 95 Ferrite Core E Type Length 0.394" (10.00mm) Width Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
-
Material
95
Diameter
-
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
3000
Core Factor (ΣI/A) mm⁻¹
60.0
Effective Length (le) mm
24.3
Effective Area (Ae) mm²
39.5
Minimum Core Cross Section (Amin) mm²
39.0
Effective Magnetic Volume (Ve) mm³
960.0
Finish
Uncoated
Width
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.96000$7.96
10$5.57500$55.75
25$4.79520$119.88
50$4.25320$212.66
100$3.75320$375.32
250$3.14612$786.53
500$2.84298$1,421.49