

5943001701 | |
|---|---|
DigiKey Part Number | 1934-1181-ND |
Manufacturer | |
Manufacturer Product Number | 5943001701 |
Description | FERRITE CORE SOLID 19.05MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.750" Dia (19.05mm) OD 1.250" Dia (31.75mm) Length 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.750" Dia (19.05mm) | |
Outer Dimension | 1.250" Dia (31.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.87000 | $22.87 |
| 10 | $15.74200 | $157.42 |
| 25 | $13.39080 | $334.77 |
| 50 | $11.76500 | $588.25 |
| 100 | $10.25370 | $1,025.37 |
| 477 | $9.70073 | $4,627.25 |


