



4277353509 | |
|---|---|
DigiKey Part Number | 1934-1144-ND |
Manufacturer | |
Manufacturer Product Number | 4277353509 |
Description | FERRITE BEAD CYLINDER 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Bead Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Package / Case | Cylinder | |
Mounting Type | Free Hanging | |
Height (Max) | - | |
Size / Dimension | 0.827" Dia x 1.142" L (21.00mm x 29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.39000 | $36.39 |
| 10 | $24.79400 | $247.94 |
| 25 | $20.97720 | $524.43 |
| 50 | $18.32560 | $916.28 |
| 212 | $16.68415 | $3,537.04 |



