760 Ohms @ 100 MHz 2 Ferrite Bead Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760 Ohms @ 100 MHz 2 Ferrite Bead Radial
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2961666651

DigiKey Part Number
2961666651-ND
Manufacturer
Manufacturer Product Number
2961666651
Description
FERRITE BEAD 760 OHM RADIAL 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
760 Ohms @ 100 MHz 2 Ferrite Bead Radial
Datasheet
 Datasheet
EDA/CAD Models
2961666651 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
760 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Mounting Type
Through Hole
Height (Max)
0.394" (10.00mm)
Size / Dimension
0.236" Dia (6.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,233
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$7.42000$7.42
10$5.20500$52.05
25$4.47080$111.77
50$3.97000$198.50
200$3.07330$614.66
400$2.67213$1,068.85
600$2.62092$1,572.55
Manufacturers Standard Package