Wound-Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wound-Bead
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2944666651

DigiKey Part Number
1934-1036-ND
Manufacturer
Manufacturer Product Number
2944666651
Description
FERRITE BEAD 793 OHM RADIAL 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
793 Ohms @ 100 MHz 1 Ferrite Bead Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
793 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Mounting Type
Through Hole
Height (Max)
0.394" (10.00mm)
Size / Dimension
0.236" Dia (6.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,678
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6.26000$6.26
10$4.34600$43.46
25$3.74400$93.60
50$3.32740$166.37
200$2.58610$517.22
400$2.25475$901.90
600$2.11973$1,271.84
Manufacturers Standard Package