



2744041446 | |
|---|---|
DigiKey Part Number | 1934-2744041446-ND |
Manufacturer | |
Manufacturer Product Number | 2744041446 |
Description | CMC 5A 2LN 33 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 33 Ohms @ 100 MHz 5A DCR 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 2744041446 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height (Max) | 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.90100 | $19.01 |
| 25 | $1.64480 | $41.12 |
| 50 | $1.46860 | $73.43 |
| 100 | $1.30620 | $130.62 |
| 250 | $1.11152 | $277.88 |
| 500 | $0.97658 | $488.29 |
| 1,000 | $0.85126 | $851.26 |
| 5,000 | $0.80462 | $4,023.10 |

