



2646804502 | |
|---|---|
DigiKey Part Number | 1934-2646804502-ND |
Manufacturer | |
Manufacturer Product Number | 2646804502 |
Description | FERRITE CORE 90OHM SOLID 19.05MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 90Ohm @ 100MHz ID 0.750" Dia (19.05mm) OD 1.225" Dia (31.12mm) Length 0.627" (15.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2646804502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 90Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.750" Dia (19.05mm) | |
Outer Dimension | 1.225" Dia (31.12mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.627" (15.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.99000 | $23.99 |
| 10 | $16.49600 | $164.96 |
| 25 | $14.02600 | $350.65 |
| 50 | $12.31600 | $615.80 |
| 100 | $10.72600 | $1,072.60 |
| 318 | $10.25918 | $3,262.42 |



