



2644373841 | |
|---|---|
DigiKey Part Number | 1934-1295-ND |
Manufacturer | |
Manufacturer Product Number | 2644373841 |
Description | FERRITE PLATE 20.3MMX10MMX3.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.80" L x 0.39" W x 0.13" H (20.3mm x 10.0mm x 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.80" L x 0.39" W x 0.13" H (20.3mm x 10.0mm x 3.2mm) | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $5.67800 | $56.78 |
| 25 | $4.87880 | $121.97 |
| 50 | $4.32720 | $216.36 |
| 100 | $3.81820 | $381.82 |
| 250 | $3.19944 | $799.86 |
| 576 | $2.90646 | $1,674.12 |

