



2643801802 | |
|---|---|
DigiKey Part Number | 1934-2643801802-ND |
Manufacturer | |
Manufacturer Product Number | 2643801802 |
Description | FERRITE CORE 45OHM SOLID 13.72MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 45Ohm @ 100MHz ID 0.540" Dia (13.72mm) OD 0.870" Dia (22.10mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643801802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 45Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.540" Dia (13.72mm) | |
Outer Dimension | 0.870" Dia (22.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $8.41100 | $84.11 |
| 25 | $7.20560 | $180.14 |
| 83 | $5.79843 | $481.27 |
| 166 | $5.06464 | $840.73 |
| 332 | $4.61988 | $1,533.80 |

