



2643801202 | |
|---|---|
DigiKey Part Number | 1934-1536-ND |
Manufacturer | |
Manufacturer Product Number | 2643801202 |
Description | FERRITE CORE 92 OHM SOLID 19MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 92Ohm @ 100MHz ID 0.748" Dia (19.00mm) OD 1.142" Dia (29.01mm) Length 0.545" (13.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 92Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Outer Dimension | 1.142" Dia (29.01mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.545" (13.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.50000 | $19.50 |
| 10 | $13.46200 | $134.62 |
| 25 | $11.47080 | $286.77 |
| 50 | $10.09360 | $504.68 |
| 100 | $8.81690 | $881.69 |
| 371 | $8.05647 | $2,988.95 |


