



2643626102 | |
|---|---|
DigiKey Part Number | 1934-1534-ND |
Manufacturer | |
Manufacturer Product Number | 2643626102 |
Description | FERRITE CORE SOLID 25.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.000" Dia (25.40mm) OD 2.000" Dia (50.80mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643626102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Material | 43 | |
Inner Dimension | 1.000" Dia (25.40mm) | |
Outer Dimension | 2.000" Dia (50.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.33000 | $97.33 |
| 10 | $64.79500 | $647.95 |
| 30 | $53.10100 | $1,593.03 |






