



2643200101 | |
---|---|
DigiKey Part Number | 1934-1533-ND |
Manufacturer | |
Manufacturer Product Number | 2643200101 |
Description | FERRITE CORE 41 OHM SOLID |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 41Ohm @ 100MHz ID OD 0.200" Dia (5.08mm) Length 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 41Ohm @ 100MHz | |
Material | 43 | |
Outer Dimension | 0.200" Dia (5.08mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.125" (3.18mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.52700 | $5.27 |
25 | $0.45440 | $11.36 |
50 | $0.41000 | $20.50 |
100 | $0.36630 | $36.63 |
250 | $0.31544 | $78.86 |
500 | $0.28054 | $140.27 |
1,000 | $0.24803 | $248.03 |
5,000 | $0.18143 | $907.15 |