



2643004601 | |
|---|---|
DigiKey Part Number | 1934-1523-ND |
Manufacturer | |
Manufacturer Product Number | 2643004601 |
Description | FERRITE CORE 31 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 31Ohm @ 100MHz ID OD Length 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643004601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 31Ohm @ 100MHz | |
Material | 43 | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.77500 | $7.75 |
| 25 | $0.66880 | $16.72 |
| 50 | $0.60040 | $30.02 |
| 100 | $0.53760 | $53.76 |
| 250 | $0.46144 | $115.36 |
| 500 | $0.40890 | $204.45 |
| 1,000 | $0.36028 | $360.28 |
| 5,000 | $0.28147 | $1,407.35 |


