2643173351
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2643173351
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643173351

DigiKey Part Number
1934-1278-ND
Manufacturer
Manufacturer Product Number
2643173351
Description
FERRITE CORE 88 OHM SOLID
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 88Ohm @ 100MHz ID 0.787" W x 0.030" H (19.99mm x 0.76mm) OD 0.965" W x 0.197" H (24.51mm x 5.00mm) Length 0.472" (11.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
88Ohm @ 100MHz
Material
43
Inner Dimension
0.787" W x 0.030" H (19.99mm x 0.76mm)
Outer Dimension
0.965" W x 0.197" H (24.51mm x 5.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.472" (11.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,832
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.69700$46.97
25$4.03640$100.91
50$3.58660$179.33
100$3.17030$317.03
250$2.66496$666.24
500$2.31960$1,159.80